Image for PLB12M4B0A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB12M4B0A1

DigiKey Part Number
4306-PLB12M4B0A1-ND
Manufacturer
Manufacturer Product Number
PLB12M4B0A1
Description
BACKPLANE CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Connector Header, Male Pins Through Hole, Right Angle Blue Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol Positronic
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Color
Blue
Connector Style
Power
Current Rating (Amps)
25A
Number of Positions
12
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.197" (5.00mm)
Voltage Rating
600VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32510,66656 Kč16 341,33 Kč
Unit Price without VAT:510,66656 Kč
Unit Price with VAT:617,90654 Kč