


PLB08M0000 | |
|---|---|
DigiKey Part Number | 4306-PLB08M0000-ND |
Manufacturer | |
Manufacturer Product Number | PLB08M0000 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 8 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 108,41300 Kč | 1 084,13 Kč |
| 25 | 101,60520 Kč | 2 540,13 Kč |
| 50 | 96,75460 Kč | 4 837,73 Kč |
| 100 | 92,13500 Kč | 9 213,50 Kč |
| 250 | 86,36728 Kč | 21 591,82 Kč |
| 500 | 82,24664 Kč | 41 123,32 Kč |
| 1 000 | 78,32401 Kč | 78 324,01 Kč |
| 2 500 | 73,42648 Kč | 183 566,20 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |


