8 Connector Header, Male Pins Through Hole, Right Angle Blue Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Connector Header, Male Pins Through Hole, Right Angle Blue Power
PLA08M4BN0A1AA-VIEW-B

PLA08M4BN0A1/AA

DigiKey Part Number
4306-PLA08M4BN0A1/AA-ND
Manufacturer
Manufacturer Product Number
PLA08M4BN0A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Connector Header, Male Pins Through Hole, Right Angle Blue Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Power
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1577,82000 Kč577,82 Kč
10491,09700 Kč4 910,97 Kč
25460,34680 Kč11 508,67 Kč
50438,37880 Kč21 918,94 Kč
100417,47200 Kč41 747,20 Kč
250391,36328 Kč97 840,82 Kč
500372,71004 Kč186 355,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:577,82000 Kč
Unit Price with VAT:699,16220 Kč