


PLA06F300A1 | |
|---|---|
DigiKey Part Number | 4306-PLA06F300A1-ND |
Manufacturer | |
Manufacturer Product Number | PLA06F300A1 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,74000 Kč | 435,74 Kč |
| 10 | 370,35400 Kč | 3 703,54 Kč |
| 25 | 347,16520 Kč | 8 679,13 Kč |
| 50 | 330,59860 Kč | 16 529,93 Kč |
| 100 | 314,82590 Kč | 31 482,59 Kč |
| 250 | 295,13448 Kč | 73 783,62 Kč |
| 500 | 281,06466 Kč | 140 532,33 Kč |
| Unit Price without VAT: | 435,74000 Kč |
|---|---|
| Unit Price with VAT: | 527,24540 Kč |







