


PLA03M4BN0A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLA03M4BN0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA03M4BN0A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 32A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,24000 Kč | 455,24 Kč |
| 10 | 386,88800 Kč | 3 868,88 Kč |
| 25 | 362,65240 Kč | 9 066,31 Kč |
| 50 | 345,34160 Kč | 17 267,08 Kč |
| 100 | 328,87070 Kč | 32 887,07 Kč |
| 250 | 308,29852 Kč | 77 074,63 Kč |
| 500 | 293,60244 Kč | 146 801,22 Kč |
| Unit Price without VAT: | 455,24000 Kč |
|---|---|
| Unit Price with VAT: | 550,84040 Kč |



