


PLA03M0000 | |
|---|---|
DigiKey Part Number | 4306-PLA03M0000-ND |
Manufacturer | |
Manufacturer Product Number | PLA03M0000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 117,56800 Kč | 1 175,68 Kč |
| 25 | 110,19760 Kč | 2 754,94 Kč |
| 50 | 104,93120 Kč | 5 246,56 Kč |
| 100 | 99,92320 Kč | 9 992,32 Kč |
| 250 | 93,66788 Kč | 23 416,97 Kč |
| 500 | 89,19950 Kč | 44 599,75 Kč |
| 1 000 | 84,94573 Kč | 84 945,73 Kč |
| 2 500 | 79,63399 Kč | 199 084,98 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |


