PCIH49W25M400A1/AA-378.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIH49W25M400A1/AA-378.0

DigiKey Part Number
4306-PCIH49W25M400A1/AA-378.0-ND
Manufacturer
Manufacturer Product Number
PCIH49W25M400A1/AA-378.0
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49 Connector Header, Male Pins Through Hole, Right Angle Blue CompactPCI®
Datasheet
 Datasheet
EDA/CAD Models
PCIH49W25M400A1/AA-378.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
CompactPCI®
Number of Positions
49
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 25 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 235,64000 Kč1 235,64 Kč
101 050,29000 Kč10 502,90 Kč
25984,57600 Kč24 614,40 Kč
50937,61760 Kč46 880,88 Kč
100892,92210 Kč89 292,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 235,64000 Kč
Unit Price with VAT:1 495,12440 Kč