47 Connector Header, Male Pins Through Hole Blue CompactPCI®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIH47M300A1/AA

DigiKey Part Number
4306-PCIH47M300A1/AA-ND
Manufacturer
Manufacturer Product Number
PCIH47M300A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Connector Header, Male Pins Through Hole Blue CompactPCI®
Datasheet
 Datasheet
EDA/CAD Models
PCIH47M300A1/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
CompactPCI®
Number of Positions
47
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
24 Signal, 23 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
40A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 309,86000 Kč1 309,86 Kč
101 113,37700 Kč11 133,77 Kč
251 043,70120 Kč26 092,53 Kč
50993,92780 Kč49 696,39 Kč
100946,54570 Kč94 654,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 309,86000 Kč
Unit Price with VAT:1 584,93060 Kč