PCD9M98S0T2S-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 836,99158 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 758,58762 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 758,58762 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 010,97500 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 256,45538 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 281,70154 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 970,83647 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 970,83647 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 226,05692 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 765,45714 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 937,46176 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 765,45714 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 937,46176 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 789,34650 Kč
Datasheet
Image for PCD9M98S0T2S-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCD9M98S0T2S-15

DigiKey Part Number
4306-PCD9M98S0T2S-15-ND
Manufacturer
Manufacturer Product Number
PCD9M98S0T2S-15
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131 226,05692 Kč15 938,74 Kč
Unit Price without VAT:1 226,05692 Kč
Unit Price with VAT:1 483,52887 Kč