



ODD15M00000/AA | |
|---|---|
DigiKey Part Number | 4306-ODD15M00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD15M00000/AA |
Description | ODD15M00000/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 15 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Black |
Shell Size, Connector Layout 1 (DE, E) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 10 | 316,39800 Kč | 3 163,98 Kč |
| 25 | 296,57560 Kč | 7 414,39 Kč |
| 50 | 282,42320 Kč | 14 121,16 Kč |
| 100 | 268,94660 Kč | 26 894,66 Kč |
| 250 | 252,12300 Kč | 63 030,75 Kč |
| 500 | 240,10332 Kč | 120 051,66 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |

