


MCD37000ENE50/AA | |
|---|---|
DigiKey Part Number | 4306-MCD37000ENE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | MCD37000ENE50/AA |
Description | MACH-D D-SUB SHELL SIZE 4 BACKSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 623,55000 Kč | 4 623,55 Kč |
| 10 | 3 930,46900 Kč | 39 304,69 Kč |
| 25 | 3 684,70400 Kč | 92 117,60 Kč |
| 50 | 3 509,10180 Kč | 175 455,09 Kč |
| Unit Price without VAT: | 4 623,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 594,49550 Kč |

