Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
MACH-D D-Sub Connectors from Positronic PIO | DigiKey

MCBX3W3MG0000K/AA

DigiKey Part Number
4306-MCBX3W3MG0000K/AA-ND
Manufacturer
Manufacturer Product Number
MCBX3W3MG0000K/AA
Description
CONN D-SUB HOUSING PLUG 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
3 (Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 963,43000 Kč5 963,43 Kč
105 069,82000 Kč50 698,20 Kč
254 752,90560 Kč118 822,64 Kč
Manufacturers Standard Package
Unit Price without VAT:5 963,43000 Kč
Unit Price with VAT:7 215,75030 Kč