
MC6026M/AA | |
|---|---|
DigiKey Part Number | 4306-MC6026M/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC6026M/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 26-30 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 110,95300 Kč | 1 109,53 Kč |
| 25 | 103,99040 Kč | 2 599,76 Kč |
| 50 | 99,02240 Kč | 4 951,12 Kč |
| 100 | 94,29360 Kč | 9 429,36 Kč |
| 250 | 88,39068 Kč | 22 097,67 Kč |
| 500 | 84,17384 Kč | 42 086,92 Kč |
| 1 000 | 80,15924 Kč | 80 159,24 Kč |
| 2 500 | 75,14672 Kč | 187 866,80 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |





