Image for MC4008DS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4008DS

DigiKey Part Number
4306-MC4008DS-ND
Manufacturer
Manufacturer Product Number
MC4008DS
Description
CONTACT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 8 AWG Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24667,47614 Kč16 599,13 Kč
Unit Price without VAT:67,47614 Kč
Unit Price with VAT:81,64613 Kč