Pin Contact Gold Crimp 20-24 AWG Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC120N

DigiKey Part Number
4306-MC120N-ND
Manufacturer
Manufacturer Product Number
MC120N
Description
CONTACTS
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Power, Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Amphenol Positronic
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power, Machined
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 693
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,88000 Kč298,80 Kč
2528,00280 Kč700,07 Kč
5026,66320 Kč1 333,16 Kč
10025,39080 Kč2 539,08 Kč
25023,79912 Kč5 949,78 Kč
50022,66272 Kč11 331,36 Kč
1 00021,58090 Kč21 580,90 Kč
2 50020,23040 Kč50 576,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč