Pin Contact Crimp 14-16 AWG Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC114N-14

DigiKey Part Number
4306-MC114N-14-ND
Manufacturer
Manufacturer Product Number
MC114N-14
Description
CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Crimp 14-16 AWG Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1070,91000 Kč709,10 Kč
10060,27270 Kč6 027,27 Kč
1 00051,23659 Kč51 236,59 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč