
M39029/34-440 | |
|---|---|
DigiKey Part Number | 4306-M39029/34-440-ND |
Manufacturer | |
Manufacturer Product Number | M39029/34-440 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Gold 22-28 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Wire Gauge | 22-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,02000 Kč | 161,02 Kč |
| 10 | 136,83200 Kč | 1 368,32 Kč |
| 25 | 128,25440 Kč | 3 206,36 Kč |
| 50 | 122,12620 Kč | 6 106,31 Kč |
| 100 | 116,29600 Kč | 11 629,60 Kč |
| 250 | 109,01672 Kč | 27 254,18 Kč |
| 500 | 103,81672 Kč | 51 908,36 Kč |
| 1 000 | 98,86668 Kč | 98 866,68 Kč |
| Unit Price without VAT: | 161,02000 Kč |
|---|---|
| Unit Price with VAT: | 194,83420 Kč |


