Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-467P | |
|---|---|
DigiKey Part Number | 4306-M24308/8-467P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-467P |
Description | CONN D-SUB HD HSG PLUG 104POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 104 Position |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Plug for Male Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 104 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Polyester, Glass Filled |
Number of Rows 5 | Color Blue |
Shell Size, Connector Layout 6 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-269P | Amphenol Positronic | 0 | 4306-M24308/4-269P-ND | 1 311,03120 Kč | Parametric Equivalent |
| M24308/4-269Z | Amphenol Positronic | 0 | 4306-M24308/4-269Z-ND | 867,43560 Kč | Parametric Equivalent |
| M24308/4-367 | Amphenol Positronic | 0 | 4306-M24308/4-367-ND | 6 026,94680 Kč | Parametric Equivalent |
| M24308/4-433 | Amphenol Positronic | 0 | 4306-M24308/4-433-ND | 6 768,70520 Kč | Parametric Equivalent |
| M24308/4-467F | Amphenol Positronic | 0 | 4306-M24308/4-467F-ND | 1 745,69800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 727,89200 Kč | 43 197,30 Kč |
| Unit Price without VAT: | 1 727,89200 Kč |
|---|---|
| Unit Price with VAT: | 2 090,74932 Kč |

