M24308/8-391 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 6,18216 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 10,22827 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 45,54920 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 38,43160 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 10,67053 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 10,67053 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 47,76240 Kč

Parametric Equivalent


Phoenix Contact
In Stock: 14
Unit Price: 2,98000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 4,04765 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 687
Unit Price: 6,88000 Kč
Datasheet
Image for M24308/8-391 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/8-391

DigiKey Part Number
4306-M24308/8-391-ND
Manufacturer
Manufacturer Product Number
M24308/8-391
Description
CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
15
Grade
Military
Qualification
MIL-DTL-24308
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyester, Glass Filled
Color
Natural
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 566,63600 Kč64 165,90 Kč
Unit Price without VAT:2 566,63600 Kč
Unit Price with VAT:3 105,62956 Kč