M24308/8-376 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 173,93960 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 251,77480 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 877,92720 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 251,77480 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 647,27680 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 397,09040 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 233,80960 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 638,81200 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 638,81200 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 706,78680 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 706,78680 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 11 655,46920 Kč
Image for M24308/8-376 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/8-376

DigiKey Part Number
4306-M24308/8-376-ND
Manufacturer
Manufacturer Product Number
M24308/8-376
Description
CONN D-SUB HD PLUG 62POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2511 566,48800 Kč289 162,20 Kč
Unit Price without VAT:11 566,48800 Kč
Unit Price with VAT:13 995,45048 Kč