Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
M24308/6-562 | |
|---|---|
cms-digikey-product-number | 4306-M24308/6-562-ND |
cms-manufacturer | |
cms-manufacturer-product-number | M24308/6-562 |
cms-description | CONN D-SUB RCPT 9POS CRIMP |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 9 Position D-Sub Receptacle, Female Sockets Connector |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 11A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 25 | 3 001,99120 Kč | 75 049,78 Kč |
| Unit Price without VAT: | 3 001,99120 Kč |
|---|---|
| Unit Price with VAT: | 3 632,40935 Kč |

