M24308/6-501P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 633,44240 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 368,97720 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 878,04400 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 056,72000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 277,39240 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 444,54480 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 786,57920 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 383,19120 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 715,04960 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 402,13720 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 620,44080 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 085,31960 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 085,31960 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 787,37560 Kč
Image for M24308/6-501P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-501P

DigiKey Part Number
4306-M24308/6-501P-ND
Manufacturer
Manufacturer Product Number
M24308/6-501P
Description
CONN D-SUB HD HSG RCPT 104POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 104 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
104
Grade
Military
Qualification
MIL-DTL-24308
Number of Rows
5
Shell Size, Connector Layout
6
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 748,57080 Kč43 714,27 Kč
Unit Price without VAT:1 748,57080 Kč
Unit Price with VAT:2 115,77067 Kč