M24308/6-494P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 741,38040 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 232,75027 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 872,46680 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 232,75027 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 026,66080 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 560,33160 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 741,38040 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 930,64800 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 504,32580 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 502,09580 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 711,63920 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 201,36320 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 786,76350 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 000,42375 Kč
Datasheet
Image for M24308/6-494P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-494P

DigiKey Part Number
4306-M24308/6-494P-ND
Manufacturer
Manufacturer Product Number
M24308/6-494P
Description
CONN D-SUB HOUSING RCPT 37POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
37
Grade
Military
Qualification
MIL-DTL-24308
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25872,46680 Kč21 811,67 Kč
Unit Price without VAT:872,46680 Kč
Unit Price with VAT:1 055,68483 Kč