M24308/6-468Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 493,70080 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 190,57760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 009,82840 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 9 117,54920 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 277,84200 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 085,58280 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 619,61400 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 085,58280 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 472,04120 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 529,84840 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 478,48640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 033,08960 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 787,87360 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-468Z

DigiKey Part Number
4306-M24308/6-468Z-ND
Manufacturer
Manufacturer Product Number
M24308/6-468Z
Description
CONN D-SUB RCPT 50POS CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
255 898,27280 Kč147 456,82 Kč
Unit Price without VAT:5 898,27280 Kč
Unit Price with VAT:7 136,91009 Kč