M24308/6-16F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 10 251,22400 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 10 462,50500 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 083,86800 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 195,21480 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 304,36320 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 153,42880 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 246,64320 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 746,89240 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 420,63360 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 13 287,27400 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 19 120,77880 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 17 006,80080 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 18 170,61920 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 18 063,52960 Kč
Datasheet
Image for M24308/6-16F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-16F

DigiKey Part Number
4306-M24308/6-16F-ND
Manufacturer
Manufacturer Product Number
M24308/6-16F
Description
CONN D-SUB HD RCPT 104POS CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
104 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
5
Mounting Type
Shell Size, Connector Layout
6
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2517 395,00360 Kč434 875,09 Kč
Unit Price without VAT:17 395,00360 Kč
Unit Price with VAT:21 047,95436 Kč