M24308/4-340 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 663,08360 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 453,36780 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 630,56160 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 523,98440 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 746,47920 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 156,40200 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 295,70240 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 387,60620 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 896,17800 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 387,60620 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 527,16760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 467,16400 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 562,36880 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 704,55880 Kč
Image for M24308/4-340 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-340

DigiKey Part Number
4306-M24308/4-340-ND
Manufacturer
Manufacturer Product Number
M24308/4-340
Description
CONN D-SUB PLG 9POS PNL MT CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 493,57960 Kč62 339,49 Kč
Unit Price without VAT:2 493,57960 Kč
Unit Price with VAT:3 017,23132 Kč