Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-328F | |
|---|---|
DigiKey Part Number | 4306-M24308/4-328F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-328F |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Cadmium Plated |
Connector Type Plug for Male Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 50 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 3 | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-263P | Amphenol Positronic | 0 | 4306-M24308/4-263P-ND | 925,65080 Kč | Parametric Equivalent |
| M24308/4-263Z | Amphenol Positronic | 0 | 4306-M24308/4-263Z-ND | 404,14020 Kč | Parametric Equivalent |
| M24308/4-328Z | Amphenol Positronic | 0 | 4306-M24308/4-328Z-ND | 269,07960 Kč | Parametric Equivalent |
| M24308/4-427 | Amphenol Positronic | 0 | 4306-M24308/4-427-ND | 4 403,80120 Kč | Parametric Equivalent |
| M24308/4-461F | Amphenol Positronic | 0 | 4306-M24308/4-461F-ND | 269,07960 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 269,07960 Kč | 20 180,97 Kč |
| Unit Price without VAT: | 269,07960 Kč |
|---|---|
| Unit Price with VAT: | 325,58632 Kč |

