
M24308/24-65F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-65F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-65F |
Description | CONN D-SUB HD PLUG 78P VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 4 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 837,66000 Kč | 5 837,66 Kč |
| 10 | 4 962,90000 Kč | 49 629,00 Kč |
| 25 | 4 652,63680 Kč | 116 315,92 Kč |
| Unit Price without VAT: | 5 837,66000 Kč |
|---|---|
| Unit Price with VAT: | 7 063,56860 Kč |



