
M24308/24-61F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-61F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-61F |
Description | CONN D-SUB HD PLUG 15P VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 889,93000 Kč | 1 889,93 Kč |
| 10 | 1 606,52000 Kč | 16 065,20 Kč |
| 25 | 1 506,00920 Kč | 37 650,23 Kč |
| 50 | 1 434,20780 Kč | 71 710,39 Kč |
| 100 | 1 365,85800 Kč | 136 585,80 Kč |
| Unit Price without VAT: | 1 889,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 286,81530 Kč |



