
M24308/24-44F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-44F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-44F |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,05000 Kč | 704,05 Kč |
| 10 | 598,40400 Kč | 5 984,04 Kč |
| 25 | 560,94360 Kč | 14 023,59 Kč |
| 50 | 534,18540 Kč | 26 709,27 Kč |
| 100 | 508,70820 Kč | 50 870,82 Kč |
| 250 | 476,89784 Kč | 119 224,46 Kč |
| Unit Price without VAT: | 704,05000 Kč |
|---|---|
| Unit Price with VAT: | 851,90050 Kč |



