
M24308/24-3P | |
|---|---|
DigiKey Part Number | 4306-M24308/24-3P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-3P |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 857,69000 Kč | 1 857,69 Kč |
| 10 | 1 579,00800 Kč | 15 790,08 Kč |
| 25 | 1 480,22480 Kč | 37 005,62 Kč |
| 50 | 1 409,64620 Kč | 70 482,31 Kč |
| 100 | 1 342,46090 Kč | 134 246,09 Kč |
| Unit Price without VAT: | 1 857,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 247,80490 Kč |


