M24308/24-268P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 491,76760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 665,95640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 959,86640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 254,42760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 959,86640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 134,92160 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 187,78000 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 729,70960 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 115,58960 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 795,84920 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 164,09200 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 209,64640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 082,66680 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 169,76960 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-268P

DigiKey Part Number
4306-M24308/24-268P-ND
Manufacturer
Manufacturer Product Number
M24308/24-268P
Description
CONN D-SUB HD PLUG 26POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
254 450,07120 Kč111 251,78 Kč
Unit Price without VAT:4 450,07120 Kč
Unit Price with VAT:5 384,58615 Kč