
M24308/23-10F | |
|---|---|
DigiKey Part Number | 4306-M24308/23-10F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-10F |
Description | CONN D-SUB RCPT 37P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M24308/23-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 396,16000 Kč | 1 396,16 Kč |
| 10 | 1 186,74400 Kč | 11 867,44 Kč |
| 25 | 1 112,49080 Kč | 27 812,27 Kč |
| 50 | 1 059,44140 Kč | 52 972,07 Kč |
| 100 | 1 008,93710 Kč | 100 893,71 Kč |
| Unit Price without VAT: | 1 396,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,35360 Kč |



