M24308/2-520 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 194,13960 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 194,13960 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 179,22240 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 561,57080 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 179,22240 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 097,18840 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 261,97200 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 550,56080 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 119,27000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 338,48080 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 173,73200 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 6 719,36000 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 6 794,16320 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 881,07000 Kč
Image for M24308/2-520 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-520

DigiKey Part Number
4306-M24308/2-520-ND
Manufacturer
Manufacturer Product Number
M24308/2-520
Description
CONN D-SUB RCPT 50P PNL MT CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
254 754,20760 Kč118 855,19 Kč
Unit Price without VAT:4 754,20760 Kč
Unit Price with VAT:5 752,59120 Kč