M24308/2-509Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 940,08040 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 713,54560 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 186,49640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 056,16600 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 801,54400 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 713,54560 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 940,08040 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 826,18800 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 977,53360 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 919,35200 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 730,31040 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 677,79040 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 730,31040 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 708,37727 Kč
Image for M24308/2-509Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-509Z

DigiKey Part Number
4306-M24308/2-509Z-ND
Manufacturer
Manufacturer Product Number
M24308/2-509Z
Description
CONN D-SUB RCPT 25P PNL MT CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25713,54560 Kč17 838,64 Kč
Unit Price without VAT:713,54560 Kč
Unit Price with VAT:863,39018 Kč