M24308/2-349K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 655,45720 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 676,03667 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 630,45280 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 650,83889 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 140,61120 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 622,11280 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 141,70320 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 511,25960 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 141,70320 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 155,17640 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 602,77720 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 358,45400 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 6 892,59360 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 041,19120 Kč
Image for M24308/2-349K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-349K

DigiKey Part Number
4306-M24308/2-349K-ND
Manufacturer
Manufacturer Product Number
M24308/2-349K
Description
CONN D-SUB HD RCPT 44POS PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Zinc-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
253 036,59640 Kč75 914,91 Kč
Unit Price without VAT:3 036,59640 Kč
Unit Price with VAT:3 674,28164 Kč