M24308/2-294Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 264,20520 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 283,64933 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 715,53640 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 559,46280 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 485,50760 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 206,11220 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 5
Unit Price: 94,70000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 33
Unit Price: 26,88000 Kč
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 65,86926 Kč
Datasheet
Image for M24308/2-294Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-294Z

DigiKey Part Number
4306-M24308/2-294Z-ND
Manufacturer
Manufacturer Product Number
M24308/2-294Z
Description
CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
25
Grade
Military
Qualification
MIL-DTL-24308
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyester, Glass Filled
Color
Natural
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100181,50880 Kč18 150,88 Kč
Unit Price without VAT:181,50880 Kč
Unit Price with VAT:219,62565 Kč