
M24308/2-290F | |
|---|---|
DigiKey Part Number | 4306-M24308/2-290F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-290F |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 78 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Natural | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,31000 Kč | 665,31 Kč |
| 10 | 565,38900 Kč | 5 653,89 Kč |
| 25 | 529,99840 Kč | 13 249,96 Kč |
| 50 | 504,71100 Kč | 25 235,55 Kč |
| 100 | 480,64180 Kč | 48 064,18 Kč |
| 250 | 450,58624 Kč | 112 646,56 Kč |
| Unit Price without VAT: | 665,31000 Kč |
|---|---|
| Unit Price with VAT: | 805,02510 Kč |



