M24308/1-57 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 022,94375 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 022,94375 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 3
Unit Price: 1 354,37000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 688,46560 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 670,45760 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 701,87080 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 679,33087 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 680,46120 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 264,01280 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 233,34720 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 399,50040 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 233,34720 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 745,95840 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 853,19160 Kč
Image for M24308/1-57 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/1-57

DigiKey Part Number
4306-M24308/1-57-ND
Manufacturer
Manufacturer Product Number
M24308/1-57
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 240,50320 Kč56 012,58 Kč
Unit Price without VAT:2 240,50320 Kč
Unit Price with VAT:2 711,00887 Kč