
| HDC50S5R7N0S/AA-14 | |
|---|---|
| DigiKey Part Number | 4306-HDC50S5R7N0S/AA-14-ND | 
| Manufacturer | |
| Manufacturer Product Number | HDC50S5R7N0S/AA-14 | 
| Description | HDC50S5R7N0S/AA-14 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Receptacle, Female Sockets | |
| Number of Positions | ||
| Number of Rows | 3 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 5 (DD, D) | |
| Contact Type | Signal | |
| Flange Feature | Housing/Shell (4-40) | |
| Termination | Solder | |
| Primary Material | Metal | |
| Shell Material, Finish | Stainless Steel, Passivated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 11A | |
| Backset Spacing | 0.283" (7.20mm) | |
| Features | Board Lock, Mounting Brackets | |
| Voltage Rating | 300V | |
| Color | Green | |
| Contact Form | Machined | |
| Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
| Wire Gauge | - | |
| Contact Material | Copper Alloy | |
| Operating Temperature | -55°C ~ 125°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 4 449,94600 Kč | 44 499,46 Kč | 
| Unit Price without VAT: | 4 449,94600 Kč | 
|---|---|
| Unit Price with VAT: | 5 384,43466 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic