HDC50S3S00S/AA-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 084,29100 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 084,29100 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 511,93300 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 4 643,70800 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 316,46600 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 316,46600 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 358,64800 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 968,25600 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 974,68200 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 974,68200 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 421,77720 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 421,77720 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 525,18800 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 379,67760 Kč
Image for HDC50S3S00S/AA-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC50S3S00S/AA-14

DigiKey Part Number
4306-HDC50S3S00S/AA-14-ND
Manufacturer
Manufacturer Product Number
HDC50S3S00S/AA-14
Description
HDC50S3S00S/AA-14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
104 643,70800 Kč46 437,08 Kč
Unit Price without VAT:4 643,70800 Kč
Unit Price with VAT:5 618,88668 Kč