New at DigiKey
HDC15M3S60T20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDC15M3S60T20
HDC15M3S60T20
HDC15M3S60T20

HDC15M3S60T20

DigiKey Part Number
4306-HDC15M3S60T20-ND
Manufacturer
Manufacturer Product Number
HDC15M3S60T20
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 128,15000 Kč1 128,15 Kč
10958,95100 Kč9 589,51 Kč
25898,94800 Kč22 473,70 Kč
50856,06720 Kč42 803,36 Kč
100815,25910 Kč81 525,91 Kč
250775,39676 Kč193 849,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 128,15000 Kč
Unit Price with VAT:1 365,06150 Kč