9 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMCT9F0E100JC

DigiKey Part Number
4306-GMCT9F0E100JC-ND
Manufacturer
Manufacturer Product Number
GMCT9F0E100JC
Description
RECTANGULAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Connector Type
Housing for Female Contacts
Connector Style
Backplane
Number of Positions
9
Pitch
0.150" (3.81mm)
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Jackscrew
Color
Gray
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 344,77000 Kč3 344,77 Kč
102 843,38100 Kč28 433,81 Kč
252 665,55320 Kč66 638,83 Kč
502 538,51120 Kč126 925,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 344,77000 Kč
Unit Price with VAT:4 047,17170 Kč