41 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMCT41F0E0000/AA

DigiKey Part Number
4306-GMCT41F0E0000/AA-ND
Manufacturer
Manufacturer Product Number
GMCT41F0E0000/AA
Description
HEAVY-DUTY RECTANGULAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
41 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Box
Part Status
Active
Connector Type
Housing for Female Contacts
Connector Style
Backplane
Number of Positions
41
Pitch
0.150" (3.81mm)
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Jackscrew
Color
Gray
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 681,10000 Kč1 681,10 Kč
101 428,95600 Kč14 289,56 Kč
251 339,55480 Kč33 488,87 Kč
501 275,69140 Kč63 784,57 Kč
1001 214,88550 Kč121 488,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 681,10000 Kč
Unit Price with VAT:2 034,13100 Kč