
GMCT26M0E100J0/AA | |
|---|---|
DigiKey Part Number | 4306-GMCT26M0E100J0/AA-ND |
Manufacturer | |
Manufacturer Product Number | GMCT26M0E100J0/AA |
Description | HEAVY-DUTY RECTANGULAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Housing for Male Contacts | |
Connector Style | Backplane | |
Number of Positions | 26 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | Jackscrew | |
Color | Gray | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 199,26000 Kč | 3 199,26 Kč |
| 10 | 2 719,70300 Kč | 27 197,03 Kč |
| 25 | 2 549,61080 Kč | 63 740,27 Kč |
| 50 | 2 428,08280 Kč | 121 404,14 Kč |
| Unit Price without VAT: | 3 199,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 871,10460 Kč |

