18 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane
GMCT18M0T0000
GMCT18M0T0000

GMCT18M0T0000

DigiKey Part Number
4306-GMCT18M0T0000-ND
Manufacturer
Manufacturer Product Number
GMCT18M0T0000
Description
BACKPLANE HOUSING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Contacts
Connector Style
Backplane
Number of Positions
18
Pitch
0.150" (3.81mm)
Number of Rows
4
Mounting Type
Free Hanging (In-Line)
Connector Usage
Header
Features
Jackscrew
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1993,21000 Kč993,21 Kč
10844,14100 Kč8 441,41 Kč
25791,31400 Kč19 782,85 Kč
50753,56780 Kč37 678,39 Kč
100717,63810 Kč71 763,81 Kč
250672,77172 Kč168 192,93 Kč
Manufacturers Standard Package
Unit Price without VAT:993,21000 Kč
Unit Price with VAT:1 201,78410 Kč