


GMCT18F0E100J0 | |
|---|---|
DigiKey Part Number | 4306-GMCT18F0E100J0-ND |
Manufacturer | |
Manufacturer Product Number | GMCT18F0E100J0 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Contacts | |
Connector Style | Backplane | |
Number of Positions | 18 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Jackscrew | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 472,65000 Kč | 3 472,65 Kč |
| 10 | 2 951,98300 Kč | 29 519,83 Kč |
| 25 | 2 767,37680 Kč | 69 184,42 Kč |
| 50 | 2 635,48000 Kč | 131 774,00 Kč |
| Unit Price without VAT: | 3 472,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 201,90650 Kč |

