17 (9 + 8 Power) Connector Plug, Male Pins Through Hole Orange Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFSH89M93H

DigiKey Part Number
4306-GFSH89M93H-ND
Manufacturer
Manufacturer Product Number
GFSH89M93H
Description
GFSH89M93H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17 (9 + 8 Power) Connector Plug, Male Pins Through Hole Orange Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
7
Manufacturer
Amphenol Positronic
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Color
Orange
Connector Usage
Backplane
Current Rating (Amps)
5A, 20A
Connector Type
Plug, Male Pins
Material Flammability Rating
UL94 V-0
Connector Style
Power
Operating Temperature
-55°C ~ 105°C
Number of Positions
17 (9 + 8 Power)
Voltage Rating
150VAC, 333VAC
Number of Positions Loaded
All
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
29561,73207 Kč16 290,23 Kč
Unit Price without VAT:561,73207 Kč
Unit Price with VAT:679,69580 Kč