17 (9 + 8 Power) Connector Plug, Male Pins Through Hole Orange Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFSH89M3N

DigiKey Part Number
4306-GFSH89M3N-ND
Manufacturer
Manufacturer Product Number
GFSH89M3N
Description
GFSH89M3N
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17 (9 + 8 Power) Connector Plug, Male Pins Through Hole Orange Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
7
Manufacturer
Amphenol Positronic
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Layout, Typical
8 Power
Part Status
Active
Contact Finish
Gold
Connector Usage
Backplane
Color
Orange
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A, 20A
Connector Style
Power
Material Flammability Rating
UL94 V-0
Number of Positions
17 (9 + 8 Power)
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
150VAC
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32510,98594 Kč16 351,55 Kč
Unit Price without VAT:510,98594 Kč
Unit Price with VAT:618,29299 Kč