
GFSH89M37N | |
|---|---|
DigiKey Part Number | 4306-GFSH89M37N-ND |
Manufacturer | |
Manufacturer Product Number | GFSH89M37N |
Description | GFSH89M37N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17 (9 + 8 Power) Connector Plug, Male Pins Through Hole Orange Power |
Datasheet | Datasheet |
Category | Number of Columns 7 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 8 Power |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Color Orange |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Power | Operating Temperature -55°C ~ 105°C |
Number of Positions 17 (9 + 8 Power) | Voltage Rating 150VAC |
Number of Positions Loaded All | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 560,59571 Kč | 15 696,68 Kč |
| Unit Price without VAT: | 560,59571 Kč |
|---|---|
| Unit Price with VAT: | 678,32081 Kč |

